EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 470 nH ±5% Wire-Wound 190mA Idc Q:30
- RS Stock No.:
- 496-1139
- Mfr. Part No.:
- B82498F3471J000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-1139
- Mfr. Part No.:
- B82498F3471J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 470 nH | |
| Maximum DC Current | 190mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.3mm | |
| Depth | 1.7mm | |
| Height | 1.4mm | |
| Dimensions | 2.3 x 1.7 x 1.4mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.9Ω | |
| Series | SIMID | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 650MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 470 nH | ||
Maximum DC Current 190mA | ||
Package/Case 0805 (2012M) | ||
Length 2.3mm | ||
Depth 1.7mm | ||
Height 1.4mm | ||
Dimensions 2.3 x 1.7 x 1.4mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.9Ω | ||
Series SIMID | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 650MHz | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wire-Wound | ||
