Panasonic, DA, 3225 Wire-wound SMD Inductor 100 μH ±5% Wire-Wound 70mA Idc Q:24

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-9575
Mfr. Part No.:
ELJDA101JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

100 μH

Maximum DC Current

70mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

13Ω

Series

DA

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

24

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Moulded

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy