Panasonic, ELJFA, 3225 Wire-wound SMD Inductor 100 μH ±5% Wire-Wound 70mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-9597
Mfr. Part No.:
ELJFA101JFD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

100 μH

Maximum DC Current

70mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

14Ω

Series

ELJFA

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy