Murata, LQW18A_00, 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9705
Mfr. Part No.:
LQW18AN3N9C00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.9 nH

Maximum DC Current

850mA

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.2nH

Maximum DC Resistance

59mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy