Murata, LQH32MN, 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 65mA Idc Q:40
- RS Stock No.:
- 725-5112
- Mfr. Part No.:
- LQH32MN221K23L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.277
(exc. VAT)
£0.332
(inc. VAT)
- RS Stock No.:
- 725-5112
- Mfr. Part No.:
- LQH32MN221K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220 μH | |
| Maximum DC Current | 65mA | |
| Package/Case | 1210 (3225M) | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 11.8Ω | |
| Series | LQH32MN | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 40 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220 μH | ||
Maximum DC Current 65mA | ||
Package/Case 1210 (3225M) | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 11.8Ω | ||
Series LQH32MN | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +85°C | ||

Related links
- Murata 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 65mA Idc Q:40
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
- Murata 1210 (3225M) Wire-wound SMD Inductor 330 μH ±10% Wire-Wound 60mA Idc
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.27 μH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±10% Wire-Wound 235mA Idc Q:20
- TDK 1210 (3225M) Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 170mA Idc Q:30

