Bourns, SRP0312F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH 0.2 3.3 A Idc
- RS Stock No.:
- 854-339
- Mfr. Part No.:
- SRP0312F-2R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.49
(exc. VAT)
£5.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.898 | £4.49 |
| 50 - 245 | £0.79 | £3.95 |
| 250 - 495 | £0.71 | £3.55 |
| 500 + | £0.61 | £3.05 |
*price indicative
- RS Stock No.:
- 854-339
- Mfr. Part No.:
- SRP0312F-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 3.3A | |
| Length | 3.3mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 74mΩ | |
| Series | SRP0312F | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.1mm | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 3.3A | ||
Length 3.3mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 74mΩ | ||
Series SRP0312F | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Depth 3.1mm | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor characterised by a low profile and robust performance in various electronic applications. It is designed to provide efficient energy storage in Compact spaces.
Shielded construction minimizes electromagnetic interference
Low DCR ensures efficient power conversion
High saturation current supports demanding applications
RoHS compliant and halogen free for environmentally conscious design
