Bourns, SRP0412F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH 0.2 4.2 A Idc
- RS Stock No.:
- 854-349
- Mfr. Part No.:
- SRP0412F-2R2M
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.93
(exc. VAT)
£8.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.693 | £6.93 | - |
| 100 - 490 | £0.61 | £6.10 | 11% |
| 500 - 990 | £0.548 | £5.48 | 20% |
| 1000 + | £0.471 | £4.71 | 32% |
*price indicative
- RS Stock No.:
- 854-349
- Mfr. Part No.:
- SRP0412F-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.2A | |
| Packaging | 4000 pieces per Reel | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 57.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0412F | |
| Inductance Tolerance | 0.2 | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Depth | 4.1mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.2A | ||
Packaging 4000 pieces per Reel | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 57.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRP0412F | ||
Inductance Tolerance 0.2 | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Depth 4.1mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in electronic applications, ensuring reliability and performance in diverse environments.
Shielded construction minimises electromagnetic interference
Low profile design suits Compact electronic layouts
High saturation current capabilities enhance application versatility
Low direct current resistance contributes to energy efficiency
