Bourns, SRP0412F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 6.8 μH 0.2 2.6 A Idc
- RS Stock No.:
- 854-351
- Mfr. Part No.:
- SRP0412F-6R8M
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.93
(exc. VAT)
£8.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.693 | £6.93 | - |
| 100 - 490 | £0.61 | £6.10 | 11% |
| 500 - 990 | £0.548 | £5.48 | 20% |
| 1000 + | £0.471 | £4.71 | 32% |
*price indicative
- RS Stock No.:
- 854-351
- Mfr. Part No.:
- SRP0412F-6R8M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Packaging | 4000 pieces per Reel | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0412F | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Packaging 4000 pieces per Reel | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0412F | ||
Maximum Operating Temperature 125°C | ||
Depth 4.1mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Low profile power inductor designed for efficient energy management in Advanced electronic applications, ensuring optimal performance across various devices. It utilises a shielded construction for enhanced functionality.
Shielded construction minimises electromagnetic interference
Low profile design fits Compact applications seamlessly
Metal alloy powder core optimises saturation current capabilities
Achieves low DC resistance for improved efficiency
Related links
- Bourns 4.7 μH 0.2 3 A Idc
- Bourns 1 μH 0.2 6.6 A Idc
- Bourns 0.47 μH 0.2 8.5 A Idc
- Bourns 1.5 μH 0.2 5.5 A Idc
- Bourns 2.2 μH 0.2 4.2 A Idc
- Bourns 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 6.8 μH ±20 % 4.5 A Idc
