Bourns, SRP0312F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.68 μH 0.2 5.6 A Idc
- RS Stock No.:
- 854-338
- Mfr. Part No.:
- SRP0312F-R68M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.49
(exc. VAT)
£5.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.898 | £4.49 |
| 50 - 245 | £0.79 | £3.95 |
| 250 - 495 | £0.71 | £3.55 |
| 500 + | £0.61 | £3.05 |
*price indicative
- RS Stock No.:
- 854-338
- Mfr. Part No.:
- SRP0312F-R68M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.6A | |
| Length | 3.3mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 24.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0312F | |
| Depth | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.6A | ||
Length 3.3mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 24.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0312F | ||
Depth 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Power inductor offers superior performance in electronic applications, specifically designed to meet the demands of modern DC-DC converters and power supplies in consumer, industrial, and telecom electronics.
Shielded construction minimises buzz noise for effective operation
Low profile design allows for Compact device integration
Metal alloy powder core provides high saturation current capabilities
RoHS compliant and halogen free, ensuring environmentally friendly usage
Related links
- Bourns 2.2 μH 0.2 3.3 A Idc
- Bourns 0.47 μH 0.2 7.3 A Idc
- Bourns 0.68 μH 0.2 7 A Idc
- Bourns 0.68 μH 20 % 28 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
