Bourns, SRP0312F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH 0.2 7.3 A Idc
- RS Stock No.:
- 854-337
- Mfr. Part No.:
- SRP0312F-R47M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.49
(exc. VAT)
£5.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.898 | £4.49 |
| 50 - 245 | £0.79 | £3.95 |
| 250 - 495 | £0.71 | £3.55 |
| 500 + | £0.61 | £3.05 |
*price indicative
- RS Stock No.:
- 854-337
- Mfr. Part No.:
- SRP0312F-R47M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 7.3A | |
| Packaging | 4000 pieces per Reel | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 17.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0312F | |
| Inductance Tolerance | 0.2 | |
| Depth | 3.1mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 108MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 7.3A | ||
Packaging 4000 pieces per Reel | ||
Length 3.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 17.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRP0312F | ||
Inductance Tolerance 0.2 | ||
Depth 3.1mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Maximum Self Resonant Frequency 108MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy transfer in electronic applications, featuring a low profile and Durable construction.
Shielded construction ensures reduced electromagnetic interference
Low profile design enhances compatibility with Compact electronic assemblies
Metal alloy powder core leads to high saturation current capabilities
Low DCR results in improved energy efficiency
Related links
- Bourns 2.2 μH 0.2 3.3 A Idc
- Bourns 0.68 μH 0.2 5.6 A Idc
- Bourns 0.47 μH 0.2 7.7 A Idc
- Bourns 0.47 μH 0.2 8.5 A Idc
- Bourns 0.47 μH 20 % 30 A Idc Q:20
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 7.3 A Idc Q:11
- Panasonic 4.7 μH ±20 % 7.3 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 3.3 μH ±20 % 7.3 A Idc
