Bourns, SRP0610F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.68 μH 0.2 7 A Idc
- RS Stock No.:
- 854-361
- Mfr. Part No.:
- SRP0610F-R68M
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.122 | £5.61 | - |
| 50 - 245 | £0.988 | £4.94 | 11% |
| 250 - 495 | £0.886 | £4.43 | 21% |
| 500 + | £0.762 | £3.81 | 32% |
*price indicative
- RS Stock No.:
- 854-361
- Mfr. Part No.:
- SRP0610F-R68M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 7A | |
| Length | 6.1mm | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 25.2mΩ | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0610F | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6.1mm | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 68MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 7A | ||
Length 6.1mm | ||
Packaging 3500 pcs per 13-inch Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 25.2mΩ | ||
Inductance Tolerance 0.2 | ||
Series SRP0610F | ||
Maximum Operating Temperature 125°C | ||
Depth 6.1mm | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 68MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy distribution in electronic circuits. Its robust construction enhances performance and reduces noise for reliable operation across a range of applications.
Shielded construction minimises electromagnetic interference
Low profile design facilitates Compact system integration
Manufactured using metal alloy powder core for high saturation current
Features low DC resistance to enhance energy efficiency
Related links
- Bourns 10 μH 0.2 2.3 A Idc
- Bourns 2.2 μH 0.2 5 A Idc
- Bourns 0.68 μH 0.2 5.6 A Idc
- Bourns 0.68 μH 20 % 28 A Idc Q:20
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
