Kern CR Y1 Series Load Cell Load Cell, Compression Measure, 500 kg

Image representative of range

Subtotal (1 unit)*

£240.89

(exc. VAT)

£289.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.89

*price indicative

RS Stock No.:
920-668
Mfr. Part No.:
CR 500-1Y1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CR Y1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP68

Mount Type

Threaded Hole

Maximum DC Voltage

10V

Maximum AC Voltage

5V

Housing Material

Alloy Steel

Maximum Force/Load Measurement

500kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern load cell offers precision force measurement with robust steel alloy construction, tailored for various industrial applications requiring accurate load sensing.

Measuring capacity of up to 500 kg for versatile applications

IP68 protection class ensures reliability in harsh environments

Temperature coefficient maintained at ≤± 0.05%FS/10 °C for consistent performance

Creep error limited to ≤± 0.05%FS over 30 minutes for enhanced accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy