Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- RS Stock No.:
- 663-913
- Mfr. Part No.:
- 40013077.24V
- Brand:
- Bott
Subtotal (1 unit)*
£671.69
(exc. VAT)
£806.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £671.69 |
*price indicative
- RS Stock No.:
- 663-913
- Mfr. Part No.:
- 40013077.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for unparalleled storage efficiency and robust durability. Crafted from heavy-duty reinforced steel, this cupboard boasts a remarkable capacity of up to 1.5 tones, ensuring it can handle the weight of even your heaviest tools and materials with ease. With double perforated panel-lined doors and two adjustable galvanized steel shelves, each capable of supporting 100 kg, organization and accessibility are effortlessly achieved. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, it not only serves a functional purpose but also enhances the aesthetic appeal of your workspace. Measuring 1050 mm in width, 525 mm in depth, and 900 mm in height, this cupboard is a practical addition to any workshop or industrial setting.
Constructed from heavy-duty sheet steel for enhanced durability
Up to 1.5 tones total capacity, ideal for heavy tools and equipment
Double doors with perforated panels for improved ventilation and accessibility
Two adjustable galvanized steel shelves support a substantial load of 100 kg each
Finished in durable powder coat paint for long-lasting protection
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm


