Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,568.56

(exc. VAT)

£1,882.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,568.56

*price indicative

RS Stock No.:
663-738
Mfr. Part No.:
40022065.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed for robust storage needs in any workspace. Featuring heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial environments. The cupboard is equipped with double sliding doors for easy access, while the four adjustable galvanised steel shelves can handle a substantial load of 160kg each. Finished in a stylish powder coat paint, available in light grey and anthracite grey, this cupboard not only offers durability but also a modern appearance that blends seamlessly into any setting. With its dimensions of 1300mm in width, 650mm in depth, and 2000mm in height, it maximises storage space efficiently without compromising on accessibility.

Heavy duty reinforced steel housing ensures long lasting durability

Double sliding doors provide convenient access and save space

Four adjustable galvanised steel shelves allow for flexible storage solutions

Each shelf supports a load capacity of 160kg accommodating various items

Finished in a durable powder coat for scratch and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy