Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-473
- Mfr. Part No.:
- 40022090.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,412.44
(exc. VAT)
£1,694.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,412.44 |
*price indicative
- RS Stock No.:
- 663-473
- Mfr. Part No.:
- 40022090.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 1.3m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to offer exceptional storage and organisation for any workspace. Built with a robust and durable steel housing, this cupboard boasts a total capacity of up to 1.5 tonnes, ensuring that you can securely store a variety of items. Featuring double reinforced doors and two adjustable galvanised steel shelves, it provides ample space and adaptability for your tools and equipment. The light grey powder coat finish not only enhances its aesthetic appeal but also guarantees resistance to wear and tear, making it suitable for even the most demanding environments. With practical dimensions of 1300x650x2000mm, it fits seamlessly into your workspace while maximising functionality.
Heavy duty reinforced steel construction for superior durability
Adjustable galvanised steel shelves with a 160kg load capacity for flexibility
Double perfo panel lined doors ensuring easy access and visibility
Powder coated finish in RAL 7035 light grey for enhanced wear resistance
Compact dimensions to allow for efficient space utilisation
Includes a multiplex worktop or shelf for added functionality


