Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,662.79

(exc. VAT)

£1,995.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,662.79

*price indicative

RS Stock No.:
661-742
Mfr. Part No.:
40022091.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Steel

Width

1.3m

Height

2m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is expertly designed to provide robust storage solutions for workshops and work environments. Crafted with a heavy-duty reinforced steel housing, this cupboard boasts an astounding total capacity of up to 1.5 tonnes. It features double perfo panel lined reinforced doors that enhance accessibility and organization. With a multiplex worktop and a galvanised steel shelf offering a load capacity of 160kg, it’s perfectly suited for holding tools, materials, or equipment. The cupboard’s sleek finish in RAL 5010 gentian blue and RAL 7035 light grey not only adds aesthetic appeal but ensures durability. This versatile storage unit combines functionality with a modern design to optimize any workspace.

Heavy duty construction for maximum durability

Double reinforced doors for enhanced access and organisation

Adjustable galvanised steel shelf supports up to 160kg

Multiplex worktop provides additional workspace

Includes 2 drawers with a load capacity of 75kg each for efficient storage

Finished in a sleek powder coat paint for long lasting protection

Designed for both functionality and modern aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy