Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£2,200.02

(exc. VAT)

£2,640.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,200.02

*price indicative

RS Stock No.:
661-682
Mfr. Part No.:
40022141.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

1.3m

Standards/Approvals

No

Height

2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is a robust storage solution designed for efficiency and organisation in workspaces. Featuring a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes, making it ideal for holding various tools and equipment. This cupboard is equipped with double, perforated panel-lined reinforced doors for enhanced durability, alongside two adjustable galvanised steel shelves capable of supporting up to 160kg. With its appealing finish, available in RAL 5010 gentian blue and RAL 7035 light grey, it brings both style and strength to any industrial or professional setting. Its ample storage volume, combined with a thoughtfully designed drawer system, ensures that every item can be stored neatly and accessed easily.

Durable powder coated surface enhances longevity and resistance to wear

Heavy duty sheet steel construction supports rigorous daily use

Double perforated panel lined doors provide secure access and visibility

Adjustable shelves allow for versatile storage configurations

Drawers accommodate varying heights for optimal organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy