Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 661-317
- Mfr. Part No.:
- 41006009.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,516.48
(exc. VAT)
£1,819.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,516.48 |
*price indicative
- RS Stock No.:
- 661-317
- Mfr. Part No.:
- 41006009.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 885mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Height 885mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed for enhanced efficiency in storage and organisation. This robust trolley boasts a heavy-duty reinforced steel housing with independent storage sections, crafted to support daily handling and mobile work needs. Featuring five drawers with 100% extension capability, it provides ample space for tools and equipment, while the cupboard section with a perforated door and galvanised steel shelf ensures secure and tidy storage. Finished in a sophisticated RAL 7016 anthracite grey and RAL 7035 light grey, this trolley seamlessly combines functionality with an appealing aesthetic, making it the ideal choice for any workshop or maintenance setting. Its compact dimensions and sturdy 125mm castors allow for easy manoeuvrability in tight spaces, enhancing workflow efficiency.
Heavy-duty reinforced steel construction provides lasting durability
Independent storage sections promote efficient organisation
Five drawers with 100% extension offer easy access to tools and materials
Drawer load capacity of 50kg caters to significant storage needs
Cupboard section with perforated door accommodates secure storage
Galvanised steel shelf supports a load capacity of 100kg
Finished in stylish RAL 7016 anthracite grey and RAL 7035 light grey for a professional look
125mm diameter castors facilitate smooth mobility across various surfaces
Compact dimensions of WxDxH: 1050x525x885mm fit into tight spaces while maximising storage
Designed for versatility in workshops, maintenance areas, and more


