Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

£1,465.73

(exc. VAT)

£1,758.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,465.73

*price indicative

RS Stock No.:
662-039
Mfr. Part No.:
41006007.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley seamlessly combines functionality and durability, making it an essential addition for any workspace. Designed with a robust, reinforced steel housing, it features a versatile layout, including five extended drawers with varying heights to accommodate a range of tools and supplies. The trolley's push-pull handle and 125mm castors ensure effortless mobility, while the neatly designed cupboard section with a perfo-lined door offers additional secure storage. Finished in a durable powder coat in light grey and anthracite grey, this maintenance trolley exemplifies a blend of strength and style, perfect for professionals who require reliable storage solutions.

Heavy-duty reinforced steel housing ensures long-lasting durability

100% extension drawers enhance accessibility to stored items

5 drawers with different heights cater to various storage needs

Cupboard section with a perfo-lined door provides secure storage

125mm diameter castors enable smooth mobility across the workspace

Finished in durable powder coat paint, resisting wear and tear

Stylish colour combination of light grey and anthracite grey adds aesthetic appeal

Drawer load capacity of up to 50kg supports heavy tools and equipment

Shelf load capacity of 100kg accommodates substantial items safely

Space-efficient dimensions of 1050x525x890mm fit in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy