Bott 1 Door, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

£1,482.64

(exc. VAT)

£1,779.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,482.64

*price indicative

RS Stock No.:
662-786
Mfr. Part No.:
41006008.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Steel

Depth

525mm

Width

1.05m

Standards/Approvals

No

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed to enhance efficiency in any workspace. Its sturdy, reinforced steel housing provides a robust storage solution while featuring a practical push-pull handle for ease of movement. With 100% extension drawers equipped with drawer blocking, this trolley ensures secure handling of tools and materials. Its dimensions of 1050mm width, 525mm depth, and 890mm height make it compact yet spacious enough for varied storage needs. The trolley's elegant powder-coated finish in anthracite grey and light grey not only adds aesthetic value but also durability, making it suitable for both commercial and industrial environments.

Heavy-duty reinforced steel construction enhances longevity and reliability

Five spacious drawers allow for organised storage of tools and supplies

100% extension drawers with blocking ensure safe access to contents

Convenient push-pull handle facilitates easy manoeuvrability

Cupboard section features a perforated door, improving airflow and visibility

Durable powder coat finish protects against wear and tear

Compact dimensions ensure it fits easily within confined workspaces

Galvanised steel shelf provides added support for heavier items

High load capacities for drawers and shelves accommodate a variety of materials

Versatile design suitable for maintenance, workshops, and industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy