Bott 2 Door Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 661-414
- Mfr. Part No.:
- 41006003.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,143.49
(exc. VAT)
£1,372.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,143.49 |
*price indicative
- RS Stock No.:
- 661-414
- Mfr. Part No.:
- 41006003.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed to streamline your workspace while delivering robust storage solutions for tools and materials. Featuring a heavy-duty, reinforced steel housing, this trolley combines functionality with a sleek aesthetic, boasting a double cupboard and a top tray with an anti-slip mat for added convenience. The carefully constructed storage sections ensure that everything is easily accessible while maintaining an organised environment. With a durable powder coat finish in gentian blue and light grey, it's not only tough but also visually appealing. Ideal for workshops and maintenance tasks, this trolley is crafted to enhance your productivity with style and reliability.
Heavy-duty, reinforced steel housing offers long-lasting durability
Double cupboard section with twin, reinforced doors for secure storage
Includes two galvanised steel shelves, each capable of holding up to 100kg
Features a top tray with an anti-slip mat for added practicality
Finished in a durable powder coat paint for resistance against wear and tear
Available in a contemporary colour scheme of gentian blue and light grey
Designed with 125mm diameter castors for effortless manoeuvrability
Push-pull handle enhances ease of use when navigating the workspace


