Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

£1,458.12

(exc. VAT)

£1,749.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,458.12

*price indicative

RS Stock No.:
661-442
Mfr. Part No.:
41006012.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Height

885mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley is expertly designed to provide optimal efficiency for your workspace. This robust unit features a sturdy reinforced steel housing with a stylish powder-coated finish in striking crimson red and light grey. Tailored for maximum utility, it includes four highly functional drawers that smoothly extend for easy access, a spacious top tray with mat, and a cupboard section with a galvanised steel shelf. Perfect for workshops, garages, or industrial settings, this trolley not only supports heavy loads but also enhances your organisation, making it an ideal solution for storing tools and equipment whilst keeping them secure and accessible.

Heavy-duty reinforced steel housing ensures durability and long-lasting performance

Four drawers with 100% extension and blocking provide ample storage and easy access

Top tray with mat offers a convenient surface for tools and materials

Cupboard section featuring one door and galvanised steel shelf supports a substantial load

Smooth-rolling 125mm diameter castors make manoeuvring effortless

Finished in a durable powder coat for an attractive and resilient surface

Divided drawer configuration allows for organised storage of various item sizes

Designed with a push-pull handle for enhanced mobility in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy