Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 661-157
- Mfr. Part No.:
- 41006012.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,458.12
(exc. VAT)
£1,749.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,458.12 |
*price indicative
- RS Stock No.:
- 661-157
- Mfr. Part No.:
- 41006012.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is expertly designed for efficient storage and convenient access to tools and equipment. Built with a robust reinforced steel housing, this trolley features independent storage sections and a push-pull handle for easy manoeuvrability. Its drawers extend fully and include blocking mechanisms for safety during use, making it an indispensable addition to any workshop or maintenance environment. The trolley is finished in a durable powder coat paint, providing both aesthetics and resilience against daily wear and tear, while the carefully designed dimensions enable it to fit seamlessly into various workspaces, ensuring that everything is organised and within reach.
Four fully extensible drawers with a load capacity of 50kg, each at varying heights for versatile storage
Sturdy cupboard section equipped with a galvanised steel shelf, supporting up to 100kg
Made from high-quality sheet steel, ensuring long-lasting durability
Available in an appealing gentian blue, complemented by a light grey option for a professional finish
Easy to manoeuvre with a practical push-pull handle and 125mm diameter castors for smooth mobility
Top tray with mat provides a flexible worktop for tools and materials, enhancing productivity
Drawer blocking mechanism increases safety by preventing accidental drawer closure during use
Powder-coated surface offers enhanced resistance to scratches and impacts, maintaining its clean appearance


