Bott 2 Door Sheet Steel Cupboard 900 mm 1.3m, 550 mm

Subtotal (1 unit)*

£677.80

(exc. VAT)

£813.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£677.80

*price indicative

RS Stock No.:
659-956
Mfr. Part No.:
16926631.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Depth

550mm

Standards/Approvals

No

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed for secure and efficient storage in commercial and industrial environments. Featuring a stalwart, fully welded steel housing, this cabinet ensures durability and longevity. With double reinforced doors granting easy access, it houses two adjustable galvanized steel shelves with a generous load capacity of 75kg per shelf. Ideal for maintaining an organized workspace, its light grey, powder-coated finish not only enhances aesthetic appeal but also protects against wear and tear. Designed to fit seamlessly into any space, with dimensions of 1300mm width, 550mm depth, and 900mm height, it is a valuable addition to any tool room or workshop, ensuring that your essentials are readily at hand.

Shelf load capacity of 75kg supports heavy equipment

Designed for commercial and industrial use, catering to high-demand settings

Stylish yet functional design complements any workspace aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy