Bott 2 Door Sheet Steel Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 659-301
- Mfr. Part No.:
- 16926781.11
- Brand:
- Bott
Subtotal (1 unit)*
£754.64
(exc. VAT)
£905.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £754.64 |
*price indicative
- RS Stock No.:
- 659-301
- Mfr. Part No.:
- 16926781.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.3m | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.3m | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Shelf cupboard offers a robust storage solution perfect for any workspace requiring organisation and accessibility. Designed with a fully welded steel housing, this cupboard features double ventilated doors that allow for efficient airflow while keeping your items secure. The adjustable galvanised steel shelves can hold up to 75kg, making it capable of accommodating various tools and materials. Finished in a durable powder coat paint with options in RAL 7035 light grey or RAL 5010 gentian blue, it not only provides strength but also adds a touch of style to your environment. With dimensions of 1300x550x900mm, it fits seamlessly in workshop settings, ensuring that your workspace remains tidy and functional.
Robust steel construction ensures durability in demanding settings
Double ventilated doors enhance airflow and accessibility
Adjustable galvanised steel shelves optimise storage capabilities
75kg shelf load capacity accommodates a wide range of items
Available in two stylish colours to suit your workspace aesthetics
Compact dimensions allow easy integration into various environments
Powder coated surface provides a resilient easy to clean finish


