Bott 2 Door Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-043
- Mfr. Part No.:
- 16926601.16
- Brand:
- Bott
Subtotal (1 unit)*
£688.40
(exc. VAT)
£826.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £688.40 |
*price indicative
- RS Stock No.:
- 660-043
- Mfr. Part No.:
- 16926601.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an ideal storage solution designed to enhance efficiency in any workspace. Featuring a robust, fully welded steel housing, this cupboard provides durability and stability for daily use. Its double, reinforced doors offer easy access and security for your items, while the two adjustable galvanised steel shelves with a load capacity of 75kg each contribute to flexible organisation. Elegant in RAL 7035 light grey, it not only serves a practical purpose but also complements a variety of interior designs. With dimensions of 1300mm in width, 550mm in depth, and 1000mm in height, this cupboard is well suited for compact spaces while offering ample storage.
Constructed with fully welded steel for superior durability
Features double reinforced doors for secure access
Includes two adjustable galvanised steel shelves for versatile storage options
Can accommodate a shelf load capacity of up to 75kg suitable for heavy items
Finished in a resilient powder coat paint to withstand daily wear
Stylish light grey colour enhances the aesthetic of any workspace
Compact design fits seamlessly into various layouts
Manufactured in the UK which ensuring quality craftsmanship
Easy to assemble providing an efficient setup experience


