Bott 2 Door Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-684
- Mfr. Part No.:
- 16926601.24
- Brand:
- Bott
Subtotal (1 unit)*
£688.40
(exc. VAT)
£826.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £688.40 |
*price indicative
- RS Stock No.:
- 660-684
- Mfr. Part No.:
- 16926601.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to offer robust storage solutions while maintaining a sleek and professional appearance. This fully welded steel unit features double reinforced doors, allowing easy access to its interior where two adjustable, galvanised steel shelves support loads of up to 75kg. Finished in a durable powder coat, the cupboard presents a striking combination of light grey and crimson red, making it a visually appealing addition to any workspace. With dimensions of 1300mm in width, 550mm in depth, and 1000mm in height, it is perfectly sized to fit into various environments, ensuring both style and practicality are paramount. This cupboard not only meets storage needs but embodies quality craftsmanship and aesthetic design.
Constructed from fully welded sheet steel for enhanced durability
Double reinforced doors provide added security and accessibility
Two adjustable galvanised steel shelves allow for flexible storage options
Powder coated finish ensures a long lasting aesthetically pleasing surface
Available in RAL 3004 crimson red and RAL 7035 light grey for a modern look
Compact dimensions fit seamlessly into diverse spaces while maximising storage potential
High load capacity of 75kg per shelf supports various items ideal for workshop settings
Suitable for a range of applications including storage in workshops and commercial environments


