Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 658-857
- Mfr. Part No.:
- 16926621.19
- Brand:
- Bott
Subtotal (1 unit)*
£638.59
(exc. VAT)
£766.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £638.59 |
*price indicative
- RS Stock No.:
- 658-857
- Mfr. Part No.:
- 16926621.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is expertly designed to enhance your storage capabilities while maintaining a professional appearance. Constructed with robust, fully welded steel housing, this versatile cupboard offers a secure solution for storing a variety of items. It features double reinforced doors, ensuring durability and easy access, along with two adjustable galvanised steel shelves, each capable of supporting a load of up to 75kg. Finished in a sophisticated powder coat paint with options in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only meets practical needs but also complements a range of environments. With dimensions of 1300mm in width, 550mm in depth, and 800mm in height, it fits seamlessly into diverse spaces, making it an ideal choice for workshops and retail applications.
Robust fully welded steel construction ensures long lasting durability
Double reinforced doors provide secure access and enhanced protection
Two adjustable galvanised steel shelves accommodate varying storage needs
Powder coat finish in RAL 7035 and RAL 7016 adds a stylish touch to any space
Compact dimensions allow for efficient use of space without compromising capacity
Shelf load capacity of 75kg supports a wide range of items
Versatile design suitable for both professional workshops and retail environments


