8888 22L Black Polypropylene Euro Containers, 120mm x 400mm x 600mm
- RS Stock No.:
- 288-4255
- Distrelec Article No.:
- 110-27-374
- Mfr. Part No.:
- 63.6412.060.992
- Brand:
- WEZ
Stock information currently inaccessible
- RS Stock No.:
- 288-4255
- Distrelec Article No.:
- 110-27-374
- Mfr. Part No.:
- 63.6412.060.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 120mm | |
| Width | 400mm | |
| Depth | 600mm | |
| Volume Capacity | 22L | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 120mm | ||
Width 400mm | ||
Depth 600mm | ||
Volume Capacity 22L | ||
Colour Black | ||
Material Polypropylene | ||
- COO (Country of Origin):
- CH
The Container BL Futura is a high-quality and durable product designed. It offers a sleek black design with ESD properties, making it ideal for various industrial applications. With a generous load capacity of 15 kg and stackable design, this container provides convenience and efficiency in storage and transportation.
Stacking height of 108 mm for efficient stacking
Weight of 1.74 kg for lightweight handling
ESD properties for static control
Volume of 23.4 l for storing various items
Closed walls design for secure storage
Shell grips for easy handling
Weight of 1.74 kg for lightweight handling
ESD properties for static control
Volume of 23.4 l for storing various items
Closed walls design for secure storage
Shell grips for easy handling
Related links
- 8888 10L Black Polypropylene Euro Containers, 120mm x 300mm x 400mm
- 8888 30L Black Polypropylene Euro Containers, 175mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 145mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 320mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 100mm
- RS PRO 76L Grey Polypropylene Euro Containers, 400 mm x 400 mm x 600 mm