VEX IQ 228
- RS Stock No.:
- 209-7728
- Mfr. Part No.:
- 228-2560
- Brand:
- VEX IQ
Subtotal (1 unit)*
£20.59
(exc. VAT)
£24.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.59 |
*price indicative
- RS Stock No.:
- 209-7728
- Mfr. Part No.:
- 228-2560
- Brand:
- VEX IQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VEX IQ | |
| Series | 228 | |
| Product Type | Smart Motor | |
| Electronic Component Type | Motor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand VEX IQ | ||
Series 228 | ||
Product Type Smart Motor | ||
Electronic Component Type Motor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The VEX IQ 228-2560 is Smart Motor does more than just make your wheels spin or arm move. The built in processor, quadrature encoder and current monitor allow for advanced control and feedback through the Robot Brain. The Smart Motor module converts electrical energy from the battery into rotational energy. Motors are the heart of robots, turning wheels, moving arms, and closing claws. The motors square output socket makes connecting the output shafts easy. The Smart Motor uses a Texas Instruments MSP430 microcontroller running at 16 MHz to process requests, measure speed and direction, monitor current, and control the motor via an H-Bridge.
Command speed, direction, time, revolutions and degrees
Mounts directly to VEX IQ structural components with standard connector pins
Encoder resolution is 0375 degrees
Supports event programming to simplify software
