Subtotal (1 unit)*
£28.09
(exc. VAT)
£33.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £28.09 |
*price indicative
- RS Stock No.:
- 241-2718
- Mfr. Part No.:
- 45608
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Series | Technic� | |
| Product Type | Robot Component | |
| Electronic Component Type | Colour Sensor | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Series Technic� | ||
Product Type Robot Component | ||
Electronic Component Type Colour Sensor | ||
- COO (Country of Origin):
- ID
The LEGO Educatio add a rainbow of colours to SPIKE™ models with this LEGO® Technic™ 3x3 Colour Light Matrix. For use with LEGO Technic Hubs, each of the 9 pixels can be coded to display 10 different colours and 10 brightness levels for endless creative possibilities.
9 programmable pixels each display up to 10 colors and 10 brightness levels for endless creativity
For use with the LEGO Technic small hub (45609) and LEGO technic large hub
