Phoenix Contact HV M6/1-VS 3 Series Connection Element
- RS Stock No.:
- 858-7965
- Mfr. Part No.:
- 3049275
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£56.26
(exc. VAT)
£67.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £56.26 | £5.626 |
*price indicative
- RS Stock No.:
- 858-7965
- Mfr. Part No.:
- 3049275
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connection Element | |
| Material | Copper | |
| Colour | Silver | |
| Series | HV M6/1-VS 3 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connection Element | ||
Material Copper | ||
Colour Silver | ||
Series HV M6/1-VS 3 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Connection element, length: 50 mm, width: 15 mm, height: 4 mm, number of positions: 3, color: silver
Related links
- Phoenix Contact HV M12/1-VS 3 Series Connection Element
- Phoenix Contact HV M5/1-VS 3 Series Connection Element
- Phoenix Contact HV M8/1-VS 3 Series Connection Element
- Phoenix Contact HV M10/1-VS 3 Series Connection Element
- Phoenix Contact HV M10/1 M6/1-STL2 Series Connection Element
- Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact HV M12/1-VS 2 Series Connection Element
