Phoenix Contact HV M10/1 M6/1-STL2 Series Connection Element
- RS Stock No.:
- 858-7984
- Mfr. Part No.:
- 3071081
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-7984
- Mfr. Part No.:
- 3071081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connection Element | |
| Series | HV M10/1 M6/1-STL2 | |
| Colour | Silver | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connection Element | ||
Series HV M10/1 M6/1-STL2 | ||
Colour Silver | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Connection element, number of positions: 3, color: silver
Related links
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact HV M10/1-VS 3 Series Connection Element
- Phoenix Contact HV M8/1 M6/1-STL Series Connection Element
- Phoenix Contact HV M6/1-VS 3 Series Connection Element
- Phoenix Contact HV M10/1 Series Bridge Screw
- Phoenix Contact, HV M10/1-AP Nylon Cover Profile for use with Terminal Block
- Phoenix Contact HV M12/1-VS 3 Series Connection Element
- Phoenix Contact HV M5/1-VS 3 Series Connection Element
