Phoenix Contact HV M12/1-VS 3 Series Connection Element

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
858-7980
Mfr. Part No.:
3049644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connection Element

Material

Copper

Colour

Silver

Series

HV M12/1-VS 3

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
Connection element, length: 96 mm, width: 25 mm, height: 4 mm, number of positions: 3, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy