Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory

Subtotal (1 box of 10 units)*

£46.16

(exc. VAT)

£55.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£46.16£4.616

*price indicative

RS Stock No.:
858-7956
Mfr. Part No.:
3049262
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Accessory

Material

Copper

Series

HV M6/1-VS 2

Colour

Silver

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
Connection element, length: 91.3 mm, width: 42.8 mm, height: 11.4 mm, number of positions: 2, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy