Allen Bradley 1492-J35 Series Feed Through Terminal Block, 2-Way, 150A Screw

Subtotal (1 pack of 40 units)*

£263.40

(exc. VAT)

£316.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +£6.585£263.40

*price indicative

RS Stock No.:
220-0692
Mfr. Part No.:
1492-J35
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

150A

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Pitch

35mm

Voltage

1kV

Series

1492-J35

Cable CSA

35mm²

Wire Protection

No

Colour

Clear

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

Rockwell Automation IEC 1492-J35 Screw Type Feed Through Terminal Block


Enhance your control cabinet with the IEC 1492-J35 Screw Type Feed Through Terminal Block by Rockwell Automation, which meets recognised international IEC standards. This module is a durable, high-quality solution for your wiring system that offers protection, easy installation, reliability, and ruggedness.

The IEC 1492-J35 module is a one circuit standard feed through terminal block, screw type, in grey. This feed through terminal block has IP2X finger safe housing to decrease the risk of electric shock and features a secure self-locking screw type clamp design with steel clamps and screws. It is DIN rail mountable to ensure that it is easy to install and allows simplified organisation of your wiring system. This block is specifically designed for single-circuit feed-through applications.

Maximum wire size and rating:

UL: 12-2 AWG (115A @600V AC/DC)

CSA: 12-2 AWG (115A @600V AC/DC)

IEC: 35mm² (125A @1000V AC/DC)

EEx e II: 35mm²/14-2 AWG (109A @ 750V AC/DC

Features and Benefits:


• Easy installation or removal from both sides of DIN Rail

• Counter-sinking of clamping screws

• Copper current bar and tin-plated surface

• Compatible with several high visibility snap-in marker cards

• Adheres to recognised international IEC, UL, CSA and ATEX standards

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy