Allen Bradley 1492-J120 Series Feed Through Terminal Block, 2-Way, 228A Screw

Subtotal (1 pack of 5 units)*

£166.30

(exc. VAT)

£199.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£33.26£166.30

*price indicative

RS Stock No.:
220-0674
Mfr. Part No.:
1492-J120-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

228A

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Voltage

1kV

Pitch

120mm

Colour

Black

Series

1492-J120

Wire Protection

No

Cable CSA

120mm²

Gender

Female

Minimum Operating Temperature

-50°C

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-J120-B Screw-Type Feed-Through Terminal Block


The IEC 1492-J120-B Screw-Type Terminal Block by Rockwell Automation makes a simple and practical addition to your wiring system. The 1492 family of terminal blocks provide greater ease-of-use and are a dependable solution for your application.

The 1492-J120-B module is a One-Circuit Standard Feed-Through Terminal Block, in blue. For your convenience it can be quickly and effortlessly mounted via DIN rail. This unit also offers higher protection as it has IP2X finger-safe housing, minimising risk of electric shock. It has a large housing temperature range of –50 to +120 °C (–58 to +248 °F) for increased application flexibility. The blue coloured housing enables easy visibility of the unit within the control cabinet.

The 1492 standard terminal blocks are designed to be used in single-circuit feed-through applications. The 1492-J modules feature a self-locking design with steel clamps and screws which ensures greater security and stability.

Maximum wire size and rating:

UL: 4-250 MCM AWG (228A @ 1000V AC/DC)

CSA: 4-4/0 AWG (220A @ 1000V AC/DC)

IEC: 16-120mm² (269A @ 1000V AC/DC)

Features and Benefits:


• Copper current bar and tin-plated surface

• Counter-sinking of clamping screws

• Compatible with several high visibility snap-in marker cards

• Installation or removal is simple from both sides of the DIN Rail

• 1492 models meet recognised international IEC, UL, CSA and ATEX standards

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What are terminal blocks?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy