Allen Bradley 1492-J3TW Series Feed Through Terminal Block, 3-Way, 22AWG Wire, 20A Screw
- RS Stock No.:
- 220-0707
- Mfr. Part No.:
- 1492-J3TW-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£336.30
(exc. VAT)
£403.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.363 | £336.30 |
*price indicative
- RS Stock No.:
- 220-0707
- Mfr. Part No.:
- 1492-J3TW-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Feed Through Terminal Block | |
| Number of Ways | 3 | |
| Current | 20A | |
| Wire Size | 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 2.5mm | |
| Voltage | 300V | |
| Wire Protection | No | |
| Series | 1492-J3TW | |
| Cable CSA | 14mm² | |
| Colour | Black | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Feed Through Terminal Block | ||
Number of Ways 3 | ||
Current 20A | ||
Wire Size 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Pitch 2.5mm | ||
Voltage 300V | ||
Wire Protection No | ||
Series 1492-J3TW | ||
Cable CSA 14mm² | ||
Colour Black | ||
Termination Type Screw | ||
Minimum Operating Temperature -50°C | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Rockwell Automation IEC 1492-J3TW-B Screw-Type Feed-Through Terminal Block
Enhance your control cabinet with the IEC 1492-J3TW-B Screw-type Terminal Block by Rockwell Automation. This unit offers excellent durability and protection, as well as simplified installation.
The 1492-J3TW-B module is a One-Circuit Feed-Through Terminal Block with blue housing. This unit features 3 Connection points, with 2 on one side of the block. It has a wide housing temperature range of –50 to +120 °C (–58 to +248 °F), enabling greater application flexibility.
The 1492 family of terminal blocks meets recognised international IEC, UL, CSA and ATEX standards to ensure that you can find a safe and reliable solution for your application.
Maximum wire size and rating:
Single Side -
UL: 22-12 AWG (20A @300V AC/DC)
CSA: 26-12 AWG (20A @300V AC/DC)
IEC: 2.5mm² (24A @800V AC/DC)
EEx e II: 2.5mm²/20-14 AWG (21A @ 550V AC/DC)
Twin Side -
UL: 22-14 AWG (10A @300V AC/DC)
CSA: 26-14 AWG (15A @300V AC/DC)
IEC: 1.5mm² (17.5A @800V AC/DC)
EEx e II: 1.5mm²/20-16 AWG (15A @ 550V AC/DC)
Features and Benefits:
• Secure self-locking design with steel clamps and screws
• Defends against electric shock due to IP2X finger-safe housing
• 3 connection points
• DIN rail mounting for simple installation
• Blue colour housing ensures easy visibility of the unit within the control cabinet
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What are terminal blocks?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 24AWG Wire, 20A Screw
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 16A Screw
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
