Allen Bradley 1492-WMD1-B 1492-W Series Blue, Screw Termination
- RS Stock No.:
- 220-2522
- Mfr. Part No.:
- 1492-WMD1-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£262.00
(exc. VAT)
£314.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.24 | £262.00 |
*price indicative
- RS Stock No.:
- 220-2522
- Mfr. Part No.:
- 1492-WMD1-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| Series | 1492-W | |
| American Wire Gauge | 20 → 16AWG | |
| Termination Method | Screw | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
Series 1492-W | ||
American Wire Gauge 20 → 16AWG | ||
Termination Method Screw | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- DO
The Rockwell Automation 1492-W two-circuit mini feed-through block terminal block has wire range in between 22-16 AWG. It has blue colour.
IEC certified
Related links
- Allen Bradley 1492-W6-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WM4-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W10-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WTS3-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W4-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W16S-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WM3-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W3-B 1492-W Series Blue, Screw Termination
