Allen Bradley 1492-W6-B 1492-W Series Blue, Screw Termination

Subtotal (1 pack of 50 units)*

£100.50

(exc. VAT)

£120.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.01£100.50

*price indicative

RS Stock No.:
220-2487
Mfr. Part No.:
1492-W6-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492-W

American Wire Gauge

30 → 10AWG

Termination Method

Screw

Current Rating

41A

Voltage Rating

800 V

COO (Country of Origin):
MX
The Rockwell Automation feed through - single circuit terminal block has blue colour. It has 1 pole. It has 7 x 47.6 x 41 mm dimension. It has screw type connection.

Space saver
IEC certified

Related links