Allen Bradley 1492-W16S-B 1492-W Series Blue, Screw Termination

Subtotal (1 pack of 50 units)*

£190.00

(exc. VAT)

£228.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.80£190.00

*price indicative

RS Stock No.:
220-2459
Mfr. Part No.:
1492-W16S-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

American Wire Gauge

14 → 4AWG

Series

1492-W

Termination Method

Screw

Voltage Rating

800 V

Current Rating

76A

COO (Country of Origin):
DO
The Rockwell Automation feed through - single circuit terminal block has blue colour. It has 1 pole. It has 11 x 47.6 x 41 mm dimension. It has screw type connection.

Space saver
IEC certified

Related links