Allen Bradley 1492-W3-B 1492-W Series Blue, Screw Termination
- RS Stock No.:
- 220-2467
- Mfr. Part No.:
- 1492-W3-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£88.50
(exc. VAT)
£106.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.77 | £88.50 |
*price indicative
- RS Stock No.:
- 220-2467
- Mfr. Part No.:
- 1492-W3-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| Series | 1492-W | |
| American Wire Gauge | 14AWG | |
| Termination Method | Screw | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
Series 1492-W | ||
American Wire Gauge 14AWG | ||
Termination Method Screw | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
- COO (Country of Origin):
- MX
The Rockwell Automation feed through - single circuit terminal block has blue colour. It has 1 pole. It has 5 x 45.3 x 35mm dimension. It has screw type connection.
Space saver
IEC certified
IEC certified
Related links
- Allen Bradley 1492-W6-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WM4-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WTS3-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W16S-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WMD1-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W10-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-W4-B 1492-W Series Blue, Screw Termination
- Allen Bradley 1492-WM3-B 1492-W Series Blue, Screw Termination
