Allen Bradley 1492-J35 Series Feed Through Terminal Block, 2-Way, 150A Screw

Subtotal (1 pack of 40 units)*

£313.92

(exc. VAT)

£376.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +£7.848£313.92

*price indicative

RS Stock No.:
220-0693
Mfr. Part No.:
1492-J35-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

150A

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

1kV

Pitch

35mm

Wire Protection

No

Cable CSA

35mm²

Series

1492-J35

Colour

Black

Minimum Operating Temperature

-50°C

Termination Type

Screw

Gender

Female

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough style with one circuit Feed Through Block type.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy