Allen Bradley 1492-J10 Series Feed Through Terminal Block, 2-Way, 18AWG Wire, 65A Screw
- RS Stock No.:
- 220-0666
- Mfr. Part No.:
- 1492-J10-BL
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£119.20
(exc. VAT)
£143.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.384 | £119.20 |
*price indicative
- RS Stock No.:
- 220-0666
- Mfr. Part No.:
- 1492-J10-BL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Feed Through Terminal Block | |
| Number of Ways | 2 | |
| Current | 65A | |
| Wire Size | 18AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 600V | |
| Pitch | 10mm | |
| Wire Protection | Yes | |
| Series | 1492-J10 | |
| Colour | Blue | |
| Cable CSA | 10mm² | |
| Gender | Female | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Feed Through Terminal Block | ||
Number of Ways 2 | ||
Current 65A | ||
Wire Size 18AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Voltage 600V | ||
Pitch 10mm | ||
Wire Protection Yes | ||
Series 1492-J10 | ||
Colour Blue | ||
Cable CSA 10mm² | ||
Gender Female | ||
Termination Type Screw | ||
Minimum Operating Temperature -50°C | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough block style with one circuit Feed Through Block type.
Standard Feedthrough
Related links
- Allen Bradley 1492-J10 Series Feed Through Terminal Block 18AWG Wire, 65A Screw
- Allen Bradley 1492-J16 Series Feed Through Terminal Block 18AWG Wire, 85A Screw
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J10
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley J10 J2TW J3P J4 J6FB124,
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
