Allen Bradley 1492 Series Screw Terminal, 2-Way, 10AWG, 26 AWG Wire, 35A Screw Cage

Subtotal (1 pack of 100 units)*

£125.20

(exc. VAT)

£150.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.252£125.20

*price indicative

RS Stock No.:
220-4454
Mfr. Part No.:
1492-J4-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Screw Terminal

Current

35A

Wire Size

10AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Pitch

2.5mm

Voltage

800V

Colour

Blue

Cable CSA

4mm²

Series

1492

Wire Protection

No

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw Cage

Enclosed

No

Maximum Operating Temperature

120°C

Standards/Approvals

No

Hazardous Area Certification

IECEx

COO (Country of Origin):
DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy