Allen Bradley 1492 Series Screw Terminal, 2-Way, 10AWG, 26 AWG Wire, 8A Screw Cage
- RS Stock No.:
- 220-4457
- Mfr. Part No.:
- 1492-J4CTB
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£215.15
(exc. VAT)
£258.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.303 | £215.15 |
*price indicative
- RS Stock No.:
- 220-4457
- Mfr. Part No.:
- 1492-J4CTB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Product Type | Screw Terminal | |
| Current | 8A | |
| Wire Size | 10AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 500V | |
| Pitch | 4mm | |
| Cable CSA | 4mm² | |
| Series | 1492 | |
| Wire Protection | No | |
| Colour | White | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Product Type Screw Terminal | ||
Current 8A | ||
Wire Size 10AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 500V | ||
Pitch 4mm | ||
Cable CSA 4mm² | ||
Series 1492 | ||
Wire Protection No | ||
Colour White | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-J4CTB Feed-Through Terminal Block
Improve your control panel with the 1492-J4CTB Single-Level Feed-Through Terminal Block by Rockwell Automation. The 1492 family of Terminal Blocks are designed to ensure ruggedness, ease-of-use, and high durability, providing you with a dependable solution for your wiring system.
The 1492-J4CTB module is a One-Circuit Feed-Through Terminal Block, in grey. It features circuit-break test/measurement plug capability. It has a wide housing temperature range of –50 to +120 °C (–58…+248 °F). The 1492-J units have a self-locking design with steel clamps and screws and can be DIN rail mounted for fast, effortless installation. All of the IEC terminal blocks have IP2X finger-safe housing for greater protection against electric shock.
Maximum wire size and rating:
UL: 26-10 AWG (8A @300V AC/DC)
CSA: 26-10 AWG (8A @300V AC/DC)
IEC:4.0mm² (6A @500V AC/DC)
Features and Benefits:
• Circuit-break test/measurement plug capability
• 1492 models meet recognised international IEC, UL, CSA and ATEX standards
• Complete catalogue containing essential information included
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• All necessary accessories included
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What are terminal blocks?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 10AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 30A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 32A Screw Cage
- Weidmüller WPE 4/ZZ Series Earth Terminal Block 10AWG 8A Screw
- Weidmüller WPE 4/ZR Series Earth Terminal Block 10AWG 8A Screw
