Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 22 AWG Wire, 24A Screw Cage
- RS Stock No.:
- 220-4532
- Mfr. Part No.:
- 1492-JD4-BL
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£509.00
(exc. VAT)
£611.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £5.09 | £509.00 |
*price indicative
- RS Stock No.:
- 220-4532
- Mfr. Part No.:
- 1492-JD4-BL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 4 | |
| Current | 24A | |
| Wire Size | 12AWG, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 600V | |
| Colour | Blue | |
| Series | 1492 | |
| Cable CSA | 4mm² | |
| Wire Protection | No | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 4 | ||
Current 24A | ||
Wire Size 12AWG, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 600V | ||
Colour Blue | ||
Series 1492 | ||
Cable CSA 4mm² | ||
Wire Protection No | ||
Termination Type Screw Cage | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-JD4-BL Screw Type Feed-Through Terminal Block
The IEC 1492-JD4-BL Screw Type Feed-Through Terminal Block by Rockwell Automation offers superior protection, easy installation, and high durability all in one module. The 1492-J terminal block family adheres to recognised international IEC standards, ensuring a high-quality solution for your wiring system.
The 1492-JD4-BL unit is a Two-Circuit Feed-Through Terminal Block, in black. It has a housing temperature range of –50 to +120 °C (–58…+248 °F). It can be DIN rail mounted, allowing effortless installation and more efficient organisation of the electrical control cabinet. Risk of electric shock is decreased as it has IP2X finger-safe housing. The 1492-J units provide superior stability due to their secure self-locking screw type clamp design with steel clamps and screws.
The Multi-circuit Feed-through Terminal Blocks are perfectly suited for applications where control signals must be distributed and collected through the same blocks. These modules are a great solution for high-density wiring applications.
Maximum wire size and rating:
UL: 26-10 AWG (35A @600V AC/DC)
CSA: 26-10 AWG (30A @300V AC/DC)
IEC:4mm² (32A @800V AC/DC)
Features and Benefits:
• Compatible with several high visibility snap-in marker tags
• Ideal for high density wiring applications
• 1492 models meet recognised international IEC, UL, CSA and ATEX standards
• Complete catalogue containing essential information included
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• All necessary accessories included
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
