Karcher Red Squeegee, 60 mm x 10mm x 480 mm, for Suction
- RS Stock No.:
- 899-200
- Mfr. Part No.:
- 4.037-166.0
- Brand:
- Karcher
Subtotal (1 set)*
£45.35
(exc. VAT)
£54.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £45.35 |
*price indicative
- RS Stock No.:
- 899-200
- Mfr. Part No.:
- 4.037-166.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Squeegee | |
| Application | Suction | |
| Colour | Red | |
| Width | 10mm | |
| Depth | 480mm | |
| Handle Included | No | |
| Height | 60mm | |
| Standards/Approvals | No | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Squeegee | ||
Application Suction | ||
Colour Red | ||
Width 10mm | ||
Depth 480mm | ||
Handle Included No | ||
Height 60mm | ||
Standards/Approvals No | ||
Better World Product No | ||
The Karcher lateral Squeegee blades are designed to enhance cleaning efficiency by retaining water within the brush heads working area, ensuring optimal Squeegee performance during manoeuvres.
Constructed from Durable Linard material for tear resistance
Effectively retains cleaning water in the designated working area
Ensures optimal performance during turning manoeuvres
