Karcher Red Squeegee, 11 mm x 1.18m x 1.3 m, for Suction

Subtotal (1 set)*

£212.85

(exc. VAT)

£255.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£212.85

*price indicative

RS Stock No.:
899-198
Mfr. Part No.:
4.039-362.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Squeegee

Application

Suction

Colour

Red

Width

1.18m

Depth

1.3m

Handle Included

No

Height

11mm

Standards/Approvals

No

Better World Product

No

COO (Country of Origin):
NL
The Karcher Squeegee blade is an essential tool is designed to enhance suction efficiency for specific cleaning tasks. It features a robust tear-resistant lip and special inlet openings for improved performance.

Constructed with a tear-resistant suction lip MADE from Linatex for durability

Incorporates special inlet openings to achieve optimal suction results

Designed for use with a parabolic Squeegee compatible with 1180 mm suction width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy