Karcher Red Squeegee, 600 mm x 850mm x 944 mm, for Suction
- RS Stock No.:
- 899-194
- Mfr. Part No.:
- 4.400-011.0
- Brand:
- Karcher
Subtotal (1 set)*
£106.50
(exc. VAT)
£127.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £106.50 |
*price indicative
- RS Stock No.:
- 899-194
- Mfr. Part No.:
- 4.400-011.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Squeegee | |
| Application | Suction | |
| Colour | Red | |
| Width | 850mm | |
| Handle Included | No | |
| Depth | 944mm | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Squeegee | ||
Application Suction | ||
Colour Red | ||
Width 850mm | ||
Handle Included No | ||
Depth 944mm | ||
Height 600mm | ||
Standards/Approvals No | ||
Better World Product No | ||
- COO (Country of Origin):
- NL
The Karcher Squeegee blades offer exceptional performance for efficient cleaning tasks. is designed specifically for parabolic Squeegees, they ensure effective moisture removal on various surfaces.
Manufactured from tear-proof Linatex for durability
Special inlet openings enhance suction efficiency
Compatible with 850 mm wide squeegees for targeted cleaning
Optimises suction results on crevices and profiled floor coverings
